HellermannTyton White Cable Labels, 50.8 mm Width, 1000 Per Pack Qty, 950 mm
- RS Stock No.:
- 215-8543
- Mfr. Part No.:
- 596-06320 TAG6TD1-323-CL/WH
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€286.51
(exc. VAT)
€352.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €286.51 | €0.573 |
*price indicative
- RS Stock No.:
- 215-8543
- Mfr. Part No.:
- 596-06320 TAG6TD1-323-CL/WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Labels | |
| Label Width | 50.8mm | |
| Label Quantity | 1000Per Pack | |
| Background Colour | White | |
| Label Length | 950mm | |
| Laminated | Yes | |
| Material | Polyvinyl Fluoride | |
| Standards/Approvals | RoHS | |
| Compatible Printers | TT431, TT4030 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Labels | ||
Label Width 50.8mm | ||
Label Quantity 1000Per Pack | ||
Background Colour White | ||
Label Length 950mm | ||
Laminated Yes | ||
Material Polyvinyl Fluoride | ||
Standards/Approvals RoHS | ||
Compatible Printers TT431, TT4030 | ||
- COO (Country of Origin):
- DE
The HellermannTyton self-laminating label consists of a white printable area with a protective laminate ensure the printed text is shielded from negative environmental influences - such as humidity, dirt, debris and mechanical abrasion. It is ideally suited for wire and cable marking in both high temperature and outside environments, particular used in industry as well as military technology.
High temperature self-laminating labels with an inscription field
Extremely scratch and chemical resistant
Protective laminating foil ensures optimal protection against humidity, dirt, debris, and mechanical abrasion
Survives 5 years external weathering in central European climate
Related links
- HellermannTyton White Cable Labels 1000 Per Pack Qty, 950 mm
- HellermannTyton White Cable Labels 1000 Per Pack Qty, 182.7 mm
- HellermannTyton Transparent 50.8 mm Width 95.25 mm
- HellermannTyton White Cable Labels 5000 Per Pack Qty, 44.5 mm
- HellermannTyton White Cable Labels 1000 Per Pack Qty, 57 mm
- HellermannTyton White Cable Labels 10000 Per Pack Qty, 23.8 mm
- HellermannTyton White Cable Labels 1000 Per Pack Qty, 187.2 mm
- HellermannTyton White Cable Labels 5000 Per Pack Qty, 19.5 mm
