HellermannTyton White Cable Labels, 25.4 mm Width, 1000 Per Pack Qty, 187.2 mm
- RS Stock No.:
- 216-0335
- Mfr. Part No.:
- 596-38320 TAG38TD3-323-WHCL-323-CL/WH
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 1000 units)*
€594.91
(exc. VAT)
€731.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €594.91 | €0.595 |
*price indicative
- RS Stock No.:
- 216-0335
- Mfr. Part No.:
- 596-38320 TAG38TD3-323-WHCL-323-CL/WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Labels | |
| Label Width | 25.4mm | |
| Label Quantity | 1000Per Pack | |
| Label Length | 187.2mm | |
| Background Colour | White | |
| Laminated | Yes | |
| Material | Polyvinyl Fluoride | |
| Compatible Printers | Thermal Transfer Printer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Labels | ||
Label Width 25.4mm | ||
Label Quantity 1000Per Pack | ||
Label Length 187.2mm | ||
Background Colour White | ||
Laminated Yes | ||
Material Polyvinyl Fluoride | ||
Compatible Printers Thermal Transfer Printer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HellermannTyton self-laminating label consist of a white printable area with a protective laminate ensure the printed text is shielded from negative environmental influences - such as humidity, dirt, debris and mechanical abrasion. It is ideally suited for wire and cable marking in both high temperature and outside environments, particular used in industry as well as military technology.
High temperature self-laminating label with an inscription field
Extremely scratch and chemical resistant
Protective laminating foil ensures optimal protection against humidity, dirt, debris, and mechanical abrasion
Survives 5 years external weathering in
Related links
- HellermannTyton Transparent 25.4 mm Width 187.2 mm
- HellermannTyton White Cable Labels 5000 Per Pack Qty, 19.5 mm
- HellermannTyton White Cable Labels 5000 Per Pack Qty, 44.5 mm
- HellermannTyton White Cable Labels 10000 Per Pack Qty, 23.8 mm
- HellermannTyton White Cable Labels 1000 Per Pack Qty, 950 mm
- HellermannTyton White Cable Labels 1000 Per Pack Qty, 57 mm
- HellermannTyton White 25.4 mm Width 25.4 mm
- HellermannTyton White 25.4 mm Width 19.5 mm
