HellermannTyton Transparent, White Cable Labels, 50.8 mm Width, 500 Per Pack Qty, 95.25 mm
- RS Stock No.:
- 662-6213
- Mfr. Part No.:
- 596-06896 TAG6TD1-896-WHCL-896-CL/WH
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 500 units)*
€259.36
(exc. VAT)
€319.01
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €259.36 | €0.519 |
*price indicative
- RS Stock No.:
- 662-6213
- Mfr. Part No.:
- 596-06896 TAG6TD1-896-WHCL-896-CL/WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Labels | |
| Label Width | 50.8mm | |
| Label Quantity | 500Per Pack | |
| Background Colour | Transparent, White | |
| Label Length | 95.25mm | |
| Laminated | Yes | |
| Material | Polyvinyl Chloride | |
| Compatible Printers | TT430, TT4000+ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Labels | ||
Label Width 50.8mm | ||
Label Quantity 500Per Pack | ||
Background Colour Transparent, White | ||
Label Length 95.25mm | ||
Laminated Yes | ||
Material Polyvinyl Chloride | ||
Compatible Printers TT430, TT4000+ | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Helatag Self-Laminating Labels for Thermal Transfer Printers
White/transparent self-laminating labels that give the highest quality print clarity when printed on thermal transfer printers.
Features and benefits
• Used for identification of cables, wires and flat cables
• Easy-to-print labels with thermal transfer printers
• Soft, smooth material
• Protective laminate protects labelling against moisture, dirt and wear
• Good resistance to water, alcohol, oils, lubricants, fuels and salts
• Adhesive (acrylic)
Contents
500
Related links
- HellermannTyton White 25.4 mm Width 36.5 mm
- HellermannTyton Transparent 12.7 mm Width 36.5 mm
- HellermannTyton Transparent 12.7 mm Width 23.8 mm
- HellermannTyton Transparent 19.05 mm Width 44.5 mm
- HellermannTyton Transparent 25.4 mm Width 187.2 mm
- HellermannTyton Transparent 48.2 mm Width 19.5 mm
- HellermannTyton White Cable Labels 1000 Per Pack Qty, 950 mm
- HellermannTyton White Cable Labels 1000 Per Pack Qty, 182.7 mm
