Brady White Label Roll, 101.6 mm Width, 1 Per Pack Qty

Subtotal (1 unit)*

€316.03

(exc. VAT)

€388.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€316.03

*price indicative

RS Stock No.:
239-5207
Mfr. Part No.:
J40C-4000-2475
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Roll

Label Width

101.6mm

Label Quantity

1Per Pack

Background Colour

White

Laminated

No

Standards/Approvals

UL Component to UL969 Labeling and Marking Standard, cUL epted to C22.2 No.0.15 Adhesive Labels Standard

Compatible Printers

J4000

COO (Country of Origin):
US
The Brady J4000 series polyester labels are used for different types of labels. This labels supports full color printing allows you to create labels with variable data and color components in house, also gives advantages of decreases waste as labels can be reviewed and revised immediately if errors are found, unlike pre-printed labels, which require label data to be set months in advance.

Roll length is 100 ft.

Label properties is aggressive adhesive

Low temperature resistant

Compatible with Brady Jet J4000 color label printer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy