Brady Yellow Label Roll, 101.6 mm Width, 1 Roll Qty
- RS Stock No.:
- 175-7536
- Distrelec Article No.:
- 303-96-382
- Mfr. Part No.:
- B30C-4000-595-YL
- Manufacturer:
- Brady
Subtotal (1 unit)*
€419.38
(exc. VAT)
€515.84
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €419.38 |
*price indicative
- RS Stock No.:
- 175-7536
- Distrelec Article No.:
- 303-96-382
- Mfr. Part No.:
- B30C-4000-595-YL
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 101.6mm | |
| Label Quantity | 1Roll | |
| Background Colour | Yellow | |
| Laminated | No | |
| Material | Vinyl | |
| Compatible Printers | BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, S3700 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 101.6mm | ||
Label Quantity 1Roll | ||
Background Colour Yellow | ||
Laminated No | ||
Material Vinyl | ||
Compatible Printers BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, S3700 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
This durable, low-shrink vinyl with ultra-aggressive adhesive is ideal for labelling pipes, equipment, shelves and nearly any other industrial surface.
For general facility and safety identification
Durable, low-shrink vinyl with our most aggressive adhesive
Conforms to irregular, curved, rough and highly textured surfaces (painted cinder blocks, uneven wood, textured plastics, paper-jacketed pipes, powder-coated surfaces)
Adheres to difficult low-surface energy items (PVC piping, blow-molded equipment cases, ABS plastics, recycled plastics)
Related links
- Brady Yellow Label Roll 1 Roll Qty
- Brady White Label Roll 1 Roll Qty
- Brady Yellow Label Roll 1 Roll Qty
- Brady Red Red Print Label Roll 1 Roll Qty, 30.5 m
- Brady Blue Black Print Label Roll 1 Roll Qty, 30.5 m
- Brady Purple Purple Print Label Roll 1 Roll Qty, 30.5 m
- Brady Clear Clear Print Label Roll 1 Roll Qty, 30.5 m
- Brady Yellow Yellow Print Label Roll 1 Roll Qty, 30.5 m
