Dymo White Black Print Label, 32 mm Width, 1000 Per Roll Qty, 57 mm
- RS Stock No.:
- 269-6352
- Distrelec Article No.:
- 301-53-996
- Mfr. Part No.:
- 2093095
- Manufacturer:
- Dymo
Subtotal (1 unit)*
€350.06
(exc. VAT)
€430.57
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €350.06 |
*price indicative
- RS Stock No.:
- 269-6352
- Distrelec Article No.:
- 301-53-996
- Mfr. Part No.:
- 2093095
- Manufacturer:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Product Type | Label | |
| Label Width | 32mm | |
| Label Quantity | 1000Per Roll | |
| Label Length | 57mm | |
| Background Colour | White | |
| Print Colour | Black | |
| Material | Plastic, Paper | |
| Standards/Approvals | REACH, RoHS, FSC Certified | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Product Type Label | ||
Label Width 32mm | ||
Label Quantity 1000Per Roll | ||
Label Length 57mm | ||
Background Colour White | ||
Print Colour Black | ||
Material Plastic, Paper | ||
Standards/Approvals REACH, RoHS, FSC Certified | ||
- COO (Country of Origin):
- BE
The Dymo D1 Standard Label Multipack for hundreds of tasks around the office or home office, such as filing, storage and asset tracking. It provides wide range of colours and sizes.
Easy peel for trouble free application
Adheres to most clean and flat surfaces
Related links
- Dymo White Black Print Label Roll 1000 Per Roll Qty, 57 mm
- RS PRO White Black Print Label Roll 1000 Per Roll Qty, 57 mm
- Dymo White Black Print Label Roll 91 mm
- Dymo White Label Printer Roll 1000 Per Roll Qty, 57 mm
- Dymo White Black Print Label Roll 300 Per Roll Qty, 89 mm
- Dymo White Black Print Label Roll 900 Per Roll Qty, 64 mm
- Dymo White Black Print Label Roll 220 Per Roll Qty, 159 mm
- Dymo White Black Print Label Roll 350 Per Roll Qty, 89 mm
