Brady White White Print Label Roll, 25.4 mm Width, 5000 Per Roll Qty
- RS Stock No.:
- 277-3370
- Distrelec Article No.:
- 193-09-121
- Mfr. Part No.:
- 062684
- Manufacturer:
- Brady
Subtotal (1 reel of 5000 units)*
€712.75
(exc. VAT)
€876.68
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €712.75 | €0.143 |
*price indicative
- RS Stock No.:
- 277-3370
- Distrelec Article No.:
- 193-09-121
- Mfr. Part No.:
- 062684
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 25.4mm | |
| Label Quantity | 5000Per Roll | |
| Background Colour | White | |
| Print Colour | White | |
| Laminated | No | |
| Material | Vinyl Cloth | |
| Compatible Printers | BBP81 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 25.4mm | ||
Label Quantity 5000Per Roll | ||
Background Colour White | ||
Print Colour White | ||
Laminated No | ||
Material Vinyl Cloth | ||
Compatible Printers BBP81 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The Brady Vinyl Label B498 is a printable, repositionable vinyl cloth labels for thermal transfer printers. B498 has a specially formulated top coat for very good thermal transfer print quality. The adhesive and cloth backing give excellent holding power, yet allow for clean removal and repositioning. Wire, cable, and general identification numbers, letters and conduit and voltage markers.
RoHS compliant
Abrasion resistant
Humidity and UV resistant
Weather and chemical resistant
Printable, repositionable vinyl cloth labels for thermal transfer printers. Please Note: This material is UL recognised with its respective ribbon. See the Recommended Ribbon Series for the appropriate ribbon to use.
Related links
- Brady White White Print Label Roll 5000 Per Pack Qty
- Brady White White Print Label Roll 1000 Per Roll Qty
- Brady White White Print Label Roll 10000 Per Roll Qty
- Brady White White Print Label Roll 100 Per Pack Qty
- Brady White Black Print Label Roll 100 Per Roll Qty, 7.62 m
- Brady White 25.4 mm Width 8.509 mm
- Brady White Label Roll 5000 Per Roll Qty, 12.7 mm
- Brady Black 25.4 mm Width 16.383 mm
