Brady White White Print Label Roll, 25.4 mm Width, 10000 Per Roll Qty
- RS Stock No.:
- 277-3348
- Distrelec Article No.:
- 193-09-930
- Mfr. Part No.:
- 028971
- Manufacturer:
- Brady
Subtotal (1 pack of 10000 units)*
€1,074.58
(exc. VAT)
€1,321.73
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,074.58 | €0.107 |
*price indicative
- RS Stock No.:
- 277-3348
- Distrelec Article No.:
- 193-09-930
- Mfr. Part No.:
- 028971
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 25.4mm | |
| Label Quantity | 10000Per Roll | |
| Background Colour | White | |
| Print Colour | White | |
| Laminated | No | |
| Material | Vinyl Cloth | |
| Compatible Printers | Dot Matrix Printer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 25.4mm | ||
Label Quantity 10000Per Roll | ||
Background Colour White | ||
Print Colour White | ||
Laminated No | ||
Material Vinyl Cloth | ||
Compatible Printers Dot Matrix Printer | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Brady Dot Matrix Printable Label B502 has good flexibility for wrapping around curved surfaces. It is used for labelling and marking applications requiring a write on or dot matrix printable surface. The B502 is a good wire or cable marker material.
Fade resistant
RoHS compliant
Good smudge resistant
Good oil and water resistant
Blank, printable, repositionable vinyl cloth labels for Dot Matrix printers.
Related links
- Brady White White Print Label Roll 10000 Per Roll Qty
- Brady White White Print Label Roll 1000 Per Roll Qty
- Brady White White Print Label Roll 5000 Per Roll Qty
- Brady White White Print Label Roll 5000 Per Pack Qty
- Brady White White Print Label Roll 100 Per Pack Qty
- Brady White White Print Label Roll 10000 Per Roll Qty
- Brady White White Print Label Roll 10000 Per Roll Qty
- Brady White Black Print Label Roll 100 Per Roll Qty, 7.62 m
