Brady Light Grey Label Roll, 76.2 mm Width, 1000 Per Roll Qty
- RS Stock No.:
- 277-3374
- Distrelec Article No.:
- 300-49-002
- Mfr. Part No.:
- 104193
- Manufacturer:
- Brady
Subtotal (1 reel of 1000 units)*
€313.88
(exc. VAT)
€386.07
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €313.88 | €0.314 |
*price indicative
- RS Stock No.:
- 277-3374
- Distrelec Article No.:
- 300-49-002
- Mfr. Part No.:
- 104193
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 76.2mm | |
| Label Quantity | 1000Per Roll | |
| Background Colour | Light Grey | |
| Laminated | No | |
| Material | Polyester | |
| Compatible Printers | BBP81 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 76.2mm | ||
Label Quantity 1000Per Roll | ||
Background Colour Light Grey | ||
Laminated No | ||
Material Polyester | ||
Compatible Printers BBP81 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- BE
The Brady Polyester Label B480A is a matt silver polyester with rubber adhesive labels. This label is design to work with our easy to use software and our full line of Thermal Transfer printers, these materials will allow you to create the sharp, professional rating plates and other labels you need.
RoHS compliant
Abrasion resistant
Humidity resistant
Weather and chemical resistant
Brady's line of metallic, non metal labels exceed expectations in most industrial environments. Design to work with our easy-to-use software and our full line of Thermal Transfer Printers, these materials will allow you to create the sharp, professional rating plates and other labels you need. These labels coupled with Brady's IP™ Thermal Transfer Printing System, are the only metallic product available for hassle-free printing. Supplied with our industrial-strength adhesive, as well as our Mondo Bondo™ adhesive, you can trust our labels in dirty, oily environments, and you can easily wipe clean the label front. Print on-demand labels, faster, easier and with more efficiency than other systems by using Brady's metallic, non-metal labels and IP™ Printer combination
Related links
- Brady Light Grey Grey Print Label Roll 1000 Per Roll Qty
- Brady Silver Label Roll 500 Per Roll Qty, 50.8 mm
- Brady White Label Roll 500 Per Roll Qty, 50.8 mm
- Brady R6000HF Light Grey Label Roll 12.7mm Height, 10000Per Roll Qty
- HellermannTyton White Label Roll 1000 Per Pack Qty
- Brady R4300 50.8mm Width 3000Per Roll Qty
- HellermannTyton White Label Roll 500 Per Roll Qty, 50.8 mm
- Phoenix Contact Grey Label Roll 500 Per Roll Qty, 109 mm
