Brady R4300, R7950 Light Grey Label Roll, 50.8mm Width, 25.4mm Height, 3000Per Roll Qty
- RS Stock No.:
- 277-3346
- Distrelec Article No.:
- 300-12-391
- Mfr. Part No.:
- 020785
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 277-3346
- Distrelec Article No.:
- 300-12-391
- Mfr. Part No.:
- 020785
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Height | 25.4mm | |
| Label Width | 50.8mm | |
| Label Quantity | 3000Per Roll | |
| Background Colour | Light Grey | |
| Series | R4300, R7950 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Height 25.4mm | ||
Label Width 50.8mm | ||
Label Quantity 3000Per Roll | ||
Background Colour Light Grey | ||
Series R4300, R7950 | ||
- COO (Country of Origin):
- BE
The Brady Polyester Label B486B is designed for high adhesion to textured metals, powder coated surfaces and low surface energy plastics. B486B can withstand numerous solvents and variable temperatures when applied to various surfaces. This printable, ultra aggressive metallised polyester labels for thermal transfer printers. This label is used for rating and serial plates that utilize barcodes, alphanumeric, graphic symbols and logos and require nameplate like quality application.
RoHS compliant
Weather resistant
Humidity and UV resistant
Abrasion and chemical resistant
Weather resistant
Humidity and UV resistant
Abrasion and chemical resistant
Printable, ultra aggressive Metallised polyester labels for thermal transfer printers. Please Note: This material is UL & CSA approved with its respective ribbon. See the Recommended Ribbon Series for the appropriate ribbon to use.
Related links
- Brady R6000HF Light Grey Label Roll 12.7mm Height, 10000Per Roll Qty
- Brady Light Grey Label Roll 1000 Per Roll Qty
- HellermannTyton Helatag 1206 White Label Roll 50.8mm Height, 500 Qty
- Brady Light Grey Grey Print Label Roll 1000 Per Roll Qty
- Brady LaserTab White Label Roll 8mm Height, 10080Per Roll Qty
- Phoenix Contact Grey Label Roll 500 Per Roll Qty, 109 mm
- Brady White Label Roll 1 Roll Qty
- Brady White Label Roll 1 Roll Qty
