Seiko Instruments White Label Roll, 28 mm Width, 1000 Per Pack Qty, 89 mm
- RS Stock No.:
- 288-3700
- Distrelec Article No.:
- 125-12-110
- Mfr. Part No.:
- SLP-1RLB
- Manufacturer:
- Seiko Instruments
Subtotal (1 unit)*
€31.45
(exc. VAT)
€38.68
(inc. VAT)
Last RS stock
- Final 29 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €31.45 |
*price indicative
- RS Stock No.:
- 288-3700
- Distrelec Article No.:
- 125-12-110
- Mfr. Part No.:
- SLP-1RLB
- Manufacturer:
- Seiko Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seiko Instruments | |
| Product Type | Label Roll | |
| Label Width | 28mm | |
| Label Quantity | 1000Per Pack | |
| Background Colour | White | |
| Label Length | 89mm | |
| Material | Paper | |
| Standards/Approvals | No | |
| Compatible Printers | SLP420 | |
| Select all | ||
|---|---|---|
Brand Seiko Instruments | ||
Product Type Label Roll | ||
Label Width 28mm | ||
Label Quantity 1000Per Pack | ||
Background Colour White | ||
Label Length 89mm | ||
Material Paper | ||
Standards/Approvals No | ||
Compatible Printers SLP420 | ||
- COO (Country of Origin):
- DE
The Instruments Address Labels are ideal for printing addresses, mailing labels, or organizing tasks. Made of paper, these labels provide a smooth surface for printing or writing. Each label measures 28 x 89mm and comes in a large pack of 1000 pieces, ensuring an ample supply for various mailing and labelling needs.
RoHS compliant
Related links
- Seiko Instruments White Label Roll 260 Per Roll Qty, 89 mm
- Seiko Instruments White Label Roll 130 Per Pack Qty, 89 mm
- Seiko Instruments White Label Roll 130 Per Roll Qty, 89 mm
- Seiko Instruments White Label Roll 1700 Per Roll Qty, 51 mm
- Seiko Instruments White Label Roll 220 Per Roll Qty, 51 mm
- Seiko Instruments White Label Roll 260 Per Roll Qty, 89 mm
- Seiko Instruments White Label Roll 250 Per Pack Qty, 89 mm
- Seiko Instruments White Label Roll 220 Per Roll Qty, 101 mm
