Brady Yellow Label, 23 mm Width, 2500 Per Roll Qty, 5.2 mm
- RS Stock No.:
- 284-5873
- Distrelec Article No.:
- 303-88-760
- Mfr. Part No.:
- BM-2-7599-YL-R
- Manufacturer:
- Brady
Subtotal (1 box of 2500 units)*
€219.06
(exc. VAT)
€269.44
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €219.06 | €0.088 |
*price indicative
- RS Stock No.:
- 284-5873
- Distrelec Article No.:
- 303-88-760
- Mfr. Part No.:
- BM-2-7599-YL-R
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 23mm | |
| Label Quantity | 2500Per Roll | |
| Label Length | 5.2mm | |
| Background Colour | Yellow | |
| Material | Polyethylene | |
| Compatible Printers | BMP61, BMP71, M610, M611, M710 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 23mm | ||
Label Quantity 2500Per Roll | ||
Label Length 5.2mm | ||
Background Colour Yellow | ||
Material Polyethylene | ||
Compatible Printers BMP61, BMP71, M610, M611, M710 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BE
Bulk Rapido Wire Marking tags for M611, M610 and M710
Provides high tear-, smudge- and abrasion resistance
Related links
- Brady Yellow Label 2500 Per Roll Qty, 7 mm
- Brady Yellow Label 2500 Per Roll Qty, 11 mm
- Brady B-7599 Black on Yellow Cable Labels 5.20mm Label Length, 23mm Label Width
- Brady Yellow Label Roll 1000 Per Pack Qty, 11.15 mm
- Brady Yellow Label Roll 1 Roll Qty
- Brady Yellow Label Roll 1 Roll Qty
- Brady Yellow Label Roll 55 Per Roll Qty, 78 mm
- Brady Yellow Label Roll 100 Per Pack Qty, 5.969 mm
