Seiko Instruments White Label Roll, 36 mm Width, 1000 Per Pack Qty, 67 mm
- RS Stock No.:
- 288-3788
- Distrelec Article No.:
- 125-12-122
- Mfr. Part No.:
- SLP-STAMP2
- Manufacturer:
- Seiko Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-3788
- Distrelec Article No.:
- 125-12-122
- Mfr. Part No.:
- SLP-STAMP2
- Manufacturer:
- Seiko Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seiko Instruments | |
| Product Type | Label Roll | |
| Label Width | 36mm | |
| Label Quantity | 1000Per Pack | |
| Label Length | 67mm | |
| Background Colour | White | |
| Material | Paper | |
| Compatible Printers | SLP200 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Seiko Instruments | ||
Product Type Label Roll | ||
Label Width 36mm | ||
Label Quantity 1000Per Pack | ||
Label Length 67mm | ||
Background Colour White | ||
Material Paper | ||
Compatible Printers SLP200 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The reliable and versatile stamp for all your stamping needs. With a compact design and high-quality construction, this stamp is perfect for both personal and professional use. Say goodbye to messy ink pads and enjoy crisp, clear impressions every time.
Self-inking stamp for convenience
Durable construction for long-lasting use
Compact design for easy storage and portability
Produces clean and precise impressions
Ideal for repetitive stamping tasks
Related links
- Seiko Instruments White Label Roll 260 Per Roll Qty, 89 mm
- Seiko Instruments White Label Roll 220 Per Roll Qty, 101 mm
- Seiko Instruments White Label Roll 130 Per Pack Qty, 89 mm
- Seiko Instruments White Label Roll 900 Per Pack Qty, 101 mm
- Seiko Instruments White Label Roll 130 Per Roll Qty, 89 mm
- Seiko Instruments White Label Roll 300 Per Roll Qty, 38 mm
- Seiko Instruments White Label Roll 260 Per Roll Qty, 89 mm
- Seiko Instruments White Label Roll 320 Per Pack Qty, 70 mm
