Brady White White Print Label Roll, 12.7 mm Width, 750 Per Pack Qty, 12.7 mm
- RS Stock No.:
- 614-1141
- Mfr. Part No.:
- PTL-5-423
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 750
€56.27
(exc. VAT)
€69.21
(inc. VAT)
- RS Stock No.:
- 614-1141
- Mfr. Part No.:
- PTL-5-423
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 12.7mm | |
| Label Quantity | 750Per Pack | |
| Label Length | 12.7mm | |
| Background Colour | White | |
| Print Colour | White | |
| Laminated | No | |
| Material | Polyester | |
| Standards/Approvals | ISO 9001:2015, RoHS, UL (UL969), CSA Accepted, REACH, Halogen Free | |
| Compatible Printers | BMP61, BMP71 (with Media Adapter) | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 12.7mm | ||
Label Quantity 750Per Pack | ||
Label Length 12.7mm | ||
Background Colour White | ||
Print Colour White | ||
Laminated No | ||
Material Polyester | ||
Standards/Approvals ISO 9001:2015, RoHS, UL (UL969), CSA Accepted, REACH, Halogen Free | ||
Compatible Printers BMP61, BMP71 (with Media Adapter) | ||
Standard labels for TLS 2200 printers
Standard labels used for marking components or producing sign boards.
Related links
- Brady White White Print Label Roll 100 Per Pack Qty
- Brady White Label Roll 5000 Per Roll Qty, 12.7 mm
- Brady White White Print Label Roll 2500 Per Roll Qty
- Brady White White Print Label Roll 10000 Per Pack Qty, 6.35 mm
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label Roll 10000 Per Pack Qty
- Brady White White Print Label Roll 10000 Per Pack Qty, 6.35 mm

