Brady White White Print Label Roll, 50.8 mm Width, 10000 Per Pack Qty, 6.35 mm
- RS Stock No.:
- 737-4500
- Mfr. Part No.:
- THT-48-423-10
- Manufacturer:
- Brady
Subtotal (1 reel of 10000 units)*
€206.68
(exc. VAT)
€254.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €206.68 | €0.021 |
*price indicative
- RS Stock No.:
- 737-4500
- Mfr. Part No.:
- THT-48-423-10
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 50.8mm | |
| Label Quantity | 10000Per Pack | |
| Label Length | 6.35mm | |
| Background Colour | White | |
| Print Colour | White | |
| Laminated | Yes | |
| Material | Polyester | |
| Standards/Approvals | CSA Accepted, Halogen Free, RoHS, REACH, ISO 9001:2015, UL (UL969) | |
| Compatible Printers | BBP81, i5100, i7100, IP Series, PR Plus, THT 76 mm Core Printers | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 50.8mm | ||
Label Quantity 10000Per Pack | ||
Label Length 6.35mm | ||
Background Colour White | ||
Print Colour White | ||
Laminated Yes | ||
Material Polyester | ||
Standards/Approvals CSA Accepted, Halogen Free, RoHS, REACH, ISO 9001:2015, UL (UL969) | ||
Compatible Printers BBP81, i5100, i7100, IP Series, PR Plus, THT 76 mm Core Printers | ||
- COO (Country of Origin):
- BE
IP300/BBP11 Permanent Labels
A Brady printable self adhesive label for thermal transfer printers. Made from white polyester with a permanent acrylic adhesive. These label markers are suitable for the Electronics Industry in applications such as Circuit Board & Component ID and Through Hole - Top.
Permanent polyester material
Permanent acrylic adhesive
UL recognised
Board application: through hole - top
Note
This material is UL, CSA & AGA approved with its respective ribbon.
Approvals
AGA Approved, CSA Approved and Halogen-Free (DIN VDE 0472/parts 815).
Related links
- Brady White White Print Label Roll 10000 Per Pack Qty, 6.35 mm
- Brady White White Print Label Roll 10000 Per Pack Qty
- Brady White Label Roll 2500 Per Roll Qty, 6.35 mm
- Brady White Red Print Label Roll 1 Per Pack Qty
- Brady White Purple Print Label Roll 1 Per Pack Qty
- Brady White White Print Label Roll 100 Per Pack Qty
- Brady White White Print Label Roll 750 Per Pack Qty, 12.7 mm
- Brady White White Print Label Roll 10000 Per Roll Qty
