Brady White White Print Label, 17 mm Width, 750 Per Roll Qty, 6 mm
- RS Stock No.:
- 792-262
- Mfr. Part No.:
- M6-219-423
- Manufacturer:
- Brady
Subtotal (1 box of 750 units)*
€53.00
(exc. VAT)
€65.19
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €53.00 | €0.071 |
*price indicative
- RS Stock No.:
- 792-262
- Mfr. Part No.:
- M6-219-423
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 17mm | |
| Label Quantity | 750Per Roll | |
| Label Length | 6mm | |
| Background Colour | White | |
| Print Colour | White | |
| Material | Polyester | |
| Standards/Approvals | CSA | |
| Compatible Printers | M610 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 17mm | ||
Label Quantity 750Per Roll | ||
Label Length 6mm | ||
Background Colour White | ||
Print Colour White | ||
Material Polyester | ||
Standards/Approvals CSA | ||
Compatible Printers M610 | ||
- COO (Country of Origin):
- BE
The Brady Glossy white polyester label stock offers high-quality thermal transfer printing, designed specifically for Durable identification of electronic components and barcodes in various applications, ensuring reliable performance and visibility.
Print technology utilises thermal transfer for clear and reliable labels
Permanent acrylic adhesive ensures long-lasting attachment to various surfaces
Glossy finish enhances print legibility and visibility in diverse environments
UL and CSA recognised for compliance with labelling standards for added safety
Chemical resistance protects prints from harsh solvents and fluids during use
Related links
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label Roll 750 Per Pack Qty, 12.7 mm
- Brady White White Print Label Roll 100 Per Pack Qty
- Brady White White Print Label Roll 10000 Per Pack Qty, 6.35 mm
- Brady White White Print Label 100 Per Roll Qty, 57.15 mm
