HellermannTyton Yellow Yellow Print Cable Labels, 65 mm Width, 190 Per Pack Qty, 65 mm

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 190 units)*

€201.42

(exc. VAT)

€247.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 01 December 2026
  • Plus 11 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
1 - 14€201.42€1.06
15 - 49€191.35€1.007
50 +€181.28€0.954

*price indicative

RS Stock No.:
692-6712
Distrelec Article No.:
302-30-649
Mfr. Part No.:
556-25011 TTAGPU15X65YE-PUR-YE
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Labels

Label Width

65mm

Label Quantity

190Per Pack

Label Length

65mm

Background Colour

Yellow

Print Colour

Yellow

Material

Polyurethane

Compatible Printers

TT430, TT4000+

Standards/Approvals

RoHS, CSA

COO (Country of Origin):
GB

TIPTAG PU Tags - High Temperature


UV-stabilised, high temperature wire and cable marker tags for thermal transfer printers. Secure to bundles using cable ties up to 4.7mm width maximum.

Features and benefits

• Manufactured from tough and flexible material

• Suitable for use with cable ties up to 4.7mm width

• Use on large cable bundles and wires

• Flame retardant

• Good resistance to chemicals, weather and abrasion

• Print with TT4000+ and TT430 for best results

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy