HellermannTyton Yellow Yellow Print Cable Labels, 100 mm Width, 125 Per Pack Qty, 100 mm
- RS Stock No.:
- 692-6703
- Mfr. Part No.:
- 556-25010 TTAGPU15X100YE-PUR-YE
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 125 units)*
€201.43
(exc. VAT)
€247.76
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 14 | €201.43 | €1.611 |
| 15 - 49 | €191.36 | €1.531 |
| 50 + | €181.28 | €1.45 |
*price indicative
- RS Stock No.:
- 692-6703
- Mfr. Part No.:
- 556-25010 TTAGPU15X100YE-PUR-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Labels | |
| Label Width | 100mm | |
| Label Quantity | 125Per Pack | |
| Background Colour | Yellow | |
| Label Length | 100mm | |
| Print Colour | Yellow | |
| Material | Polyurethane | |
| Standards/Approvals | CSA, RoHS | |
| Compatible Printers | TT4000+, TT430 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Labels | ||
Label Width 100mm | ||
Label Quantity 125Per Pack | ||
Background Colour Yellow | ||
Label Length 100mm | ||
Print Colour Yellow | ||
Material Polyurethane | ||
Standards/Approvals CSA, RoHS | ||
Compatible Printers TT4000+, TT430 | ||
- COO (Country of Origin):
- GB
TIPTAG PU Tags - High Temperature
UV-stabilised, high temperature wire and cable marker tags for thermal transfer printers. Secure to bundles using cable ties up to 4.7mm width maximum.
Features and benefits
• Manufactured from tough and flexible material
• Suitable for use with cable ties up to 4.7mm width
• Use on large cable bundles and wires
• Flame retardant
• Good resistance to chemicals, weather and abrasion
• Print with TT4000+ and TT430 for best results
Related links
- HellermannTyton Yellow Black Print Cable Labels 125 Per Pack Qty, 100 mm
- HellermannTyton Yellow Yellow Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Yellow Yellow Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Yellow Yellow Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton Green Green Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Blue Black Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Red Black Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton White Black Print Cable Labels 120 Per Pack Qty, 100 mm
