Brady Yellow Label Roll
- RS Stock No.:
- 711-7805
- Mfr. Part No.:
- M71-187-1-342
- Manufacturer:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
€74.50
(exc. VAT)
€91.64
(inc. VAT)
- RS Stock No.:
- 711-7805
- Mfr. Part No.:
- M71-187-1-342
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Model Number | Yellow | |
| Product Type | Label Roll | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Model Number Yellow | ||
Product Type Label Roll | ||
- COO (Country of Origin):
- US
Brady Sleeve Marker
The Brady white polyolefin sleeve marker is used for the identification of light-duty wires and cables. It provides a permanent cable marking solution that combines speed and ease of use to create a long-lasting, high-quality identification. This wire marking sleeve is heat shrinkable and fits snugly around the wires for maximum insulation protection and permanent identification. It is compatible with the BMP71 label printer.
Features and Benefits
Self-extinguishing
Cold resistant and flame-retardant with an operating temperature of -55°C to 135°C (-67°F to 275°F)
Fade-resistant and smudge-proof for superior aesthetic appearance
Height is 8.5mm
Roll width is 25.4mm
Shrink ratio 3:1
Width is 29.6mm
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
MIL-STD-202
SAE-AMS-DTL-23053/5C (class 1)
SAE-AS-81531
UL approved
Related links
- Brady Yellow Label Roll 100 Per Pack Qty, 8.51 mm
- Brady White 25.4 mm Width 8.509 mm
- Brady Yellow Label Roll 100 Per Pack Qty, 11.15 mm
- Brady Yellow Label Roll 100 Per Pack Qty, 4.6228 mm
- Brady Yellow Label Roll 100 Per Pack Qty, 16.38 mm
- Brady Yellow Label Roll 1000 Per Pack Qty, 11.15 mm
- Brady Yellow Label Roll 100 Per Pack Qty, 4.62 mm
- Brady Yellow Label Roll 100 Per Pack Qty, 5.969 mm

