Brady B-595 Vinyl Yellow Cable Labels, 50.8mm Width
- RS Stock No.:
- 711-7852
- Mfr. Part No.:
- M71C-2000-595-YL
- Manufacturer:
- Brady
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€109.39
(exc. VAT)
€134.55
(inc. VAT)
- RS Stock No.:
- 711-7852
- Mfr. Part No.:
- M71C-2000-595-YL
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Width | 50.8mm | |
| Roll Length | 15.24m | |
| Background Colour | Yellow | |
| Series | B-595 Vinyl | |
| Material | Vinyl | |
| Works With Printer Models | BMP71 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Width 50.8mm | ||
Roll Length 15.24m | ||
Background Colour Yellow | ||
Series B-595 Vinyl | ||
Material Vinyl | ||
Works With Printer Models BMP71 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Related links
- Brady B-595 Vinyl Green Cable Labels 1 Qty
- Brady B-595 Vinyl Grey Cable Labels 1 Qty
- Brady B-595 Vinyl Clear Cable Labels 1 Qty
- Brady B-595 Vinyl Blue Cable Labels 1 Qty
- Brady B-595 Vinyl White Cable Labels 1 Qty
- Brady Black on Yellow Cable Labels 50.8 mm Width, 50.8 mm Label Width
- Brady B-595 Vinyl White Black Print Label Roll 1 Qty
- Brady B-595 Vinyl White Green Print Label Roll 1 Qty

