Brady White White Print Label Roll, 19.05 mm Width, 10000 Per Roll Qty

Subtotal (1 reel of 10000 units)*

€93.07

(exc. VAT)

€114.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€93.07€0.009

*price indicative

RS Stock No.:
277-3351
Distrelec Article No.:
300-11-120
Mfr. Part No.:
030105
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Roll

Label Width

19.05mm

Label Quantity

10000Per Roll

Background Colour

White

Print Colour

White

Laminated

No

Material

Polyester

Compatible Printers

BBP81

Standards/Approvals

CSA

COO (Country of Origin):
BE
The Brady Polyester label is a B423 glossy white polyester labels. This polyester labels for thermal transfer printers. This polyester label is used for electronic PCB and component identification, bar code label and rating plates and solar panel identification application.

RoHS compliant

Weather resistant

Humidity and UV resistant

Abrasion and chemical resistant

Polyester labels for thermal transfer printers. Please Note: This material is UL, CSA & AGA approved with its respective ribbon. See the Recommended Ribbon Series for the appropriate ribbon to use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy