Schneider Electric Green, White Adhesive Multi Purpose Label Sheet, Pack of 1 Per Pack
- RS Stock No.:
- 339-821
- Mfr. Part No.:
- SEA9BNWL
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€37.51
(exc. VAT)
€46.14
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.51 |
*price indicative
- RS Stock No.:
- 339-821
- Mfr. Part No.:
- SEA9BNWL
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Label Sheet | |
| Fixing Type | Adhesive | |
| Label Type | Multi Purpose | |
| Colour | Green, White | |
| Quantity Per Package | 1Per Pack | |
| Length | 120mm | |
| Width | 140mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Label Sheet | ||
Fixing Type Adhesive | ||
Label Type Multi Purpose | ||
Colour Green, White | ||
Quantity Per Package 1Per Pack | ||
Length 120mm | ||
Width 140mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Schneider Electric Label Sheet is a marking accessory specifically designed for use with Acti9 Isobar B distribution boards. It features a practical layout for labelling up to 24 ways, ensuring clarity and organization in electrical installations.
Dimensions 1 x 12 x 14 cm
ROHS and REACH compliant
Related links
- Schneider Electric White Adhesive Multi Purpose Label Sheet, Pack of 10 Per Pack
- Brady White Adhesive Multi Purpose Label Sheet, Pack of 360 Per Pack
- Brady White Adhesive Multi Purpose Label Sheet, Pack of 180 Per Pack
- Phoenix Contact White Adhesive Multi Purpose Label Sheet, Pack of 1 Per Pack
- RS PRO White Adhesive Multi Purpose Label Sheet, Pack of 120 Per Pack
- RS PRO White Adhesive Multi Purpose Label Sheet, Pack of 140 Per Pack
- Stampiton White Adhesive Multi Purpose Label Sheet
- Schneider Electric Multicolour Adhesive Multi Purpose Label Sheet, Pack of 1 Per Pack
