Avery Silver Adhesive High Visibility Label Sheet, Pack of 20 Per Pack
- RS Stock No.:
- 358-757
- Mfr. Part No.:
- L6011-20.UK
- Manufacturer:
- Avery
Subtotal (1 unit)*
€58.02
(exc. VAT)
€71.36
(inc. VAT)
Temporarily out of stock
- 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.02 |
*price indicative
- RS Stock No.:
- 358-757
- Mfr. Part No.:
- L6011-20.UK
- Manufacturer:
- Avery
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Fixing Type | Adhesive | |
| Label Type | High Visibility | |
| Product Type | Label Sheet | |
| Colour | Silver | |
| Printer Type | Laser | |
| Quantity Per Package | 20Per Pack | |
| Length | 63.5mm | |
| Width | 29.6mm | |
| Labels per Sheet | 27 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Fixing Type Adhesive | ||
Label Type High Visibility | ||
Product Type Label Sheet | ||
Colour Silver | ||
Printer Type Laser | ||
Quantity Per Package 20Per Pack | ||
Length 63.5mm | ||
Width 29.6mm | ||
Labels per Sheet 27 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Avery Resistant Labels are significantly more durable than conventional paper labels due to their strong adhesion and their resistance to water. Ideal for applying to metal, plastic, painted surface, fabric, polycarbonate and glass, both indoors and outside. Suitable for printing in most laser printers, the excellent print finish on these bright white labels is clear and sharp either in colour or black and white.
Durable labels that are oil and dirt resistant
Unaffected by temperature changes
Related links
- Avery Silver Adhesive High Visibility Label Sheet, Pack of 20 Per Pack
- Avery Green Adhesive High Visibility Label Sheet, Pack of 24 Per Pack
- Avery Silver Adhesive Heavy duty Label Sheet, Pack of 20 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 20 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 85 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 270 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 2000 Per Pack
