RS Better World
Avery White Adhesive High Visibility Label Sheet, Pack of 25 Per Pack
- RS Stock No.:
- 358-764
- Mfr. Part No.:
- L4732REV-25
- Manufacturer:
- Avery
Subtotal (1 unit)*
€28.50
(exc. VAT)
€35.06
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 358-764
- Mfr. Part No.:
- L4732REV-25
- Manufacturer:
- Avery
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Label Type | High Visibility | |
| Product Type | Label Sheet | |
| Fixing Type | Adhesive | |
| Printer Type | Inkjet Printer | |
| Colour | White | |
| Quantity Per Package | 25Per Pack | |
| Length | 35.6mm | |
| Width | 16.9mm | |
| Standards/Approvals | No | |
| Better World Claim | Responsibly Sourced Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Label Type High Visibility | ||
Product Type Label Sheet | ||
Fixing Type Adhesive | ||
Printer Type Inkjet Printer | ||
Colour White | ||
Quantity Per Package 25Per Pack | ||
Length 35.6mm | ||
Width 16.9mm | ||
Standards/Approvals No | ||
Better World Claim Responsibly Sourced Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery Mini Multipurpose Labels are stick securely and remove easily leaving no residue behind so you can reuse your files time and time again. Available in 80 white labels per sheet in a format of 35.6 x 16.9mm, the bright white material gives a sharp print finish. Suitable for all popular black and white laser, colour laser and inkjet printers, also for copiers.
Adheres to a wide variety of surfaces
Made from FSC certified paper from responsibly managed forests
Ideal for creating short term labels or instructions
Related links
- Avery White Adhesive High Visibility Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 100 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 270 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 2000 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 85 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 1120 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 2 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 10 Per Pack
