RS Better World

Avery White Adhesive High Visibility Label Sheet, Pack of 85 Per Pack

Subtotal (1 unit)*

€13.12

(exc. VAT)

€16.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.12

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
358-780
Mfr. Part No.:
E3214
Manufacturer:
Avery
Find similar products by selecting one or more attributes.
Select all

Brand

Avery

Product Type

Label Sheet

Label Type

High Visibility

Fixing Type

Adhesive

Colour

White

Quantity Per Package

85Per Pack

Length

155mm

Width

35mm

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Responsibly Sourced Materials

RoHS Status: Exempt

COO (Country of Origin):
GB
The Avery Removable tray labels are designed to fit neatly on classroom trays. They stick securely but can be removed cleanly leaving no residue, so gone are the days of scraping off old labels at the end of the school year. These come in 155 x 35mm format with 8 white labels per sheet and 8 sheets per pack, that’s 64 labels in total.

Using Avery templates you can personalise the labels for each child

Made from FSC certified paper from responsibly managed forests

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy