RS Better World
Avery White Adhesive High Visibility Label Sheet, Pack of 25 Per Pack
- RS Stock No.:
- 358-770
- Mfr. Part No.:
- J8168-25
- Manufacturer:
- Avery
Subtotal (1 unit)*
€28.51
(exc. VAT)
€35.07
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.51 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 358-770
- Mfr. Part No.:
- J8168-25
- Manufacturer:
- Avery
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Label Type | High Visibility | |
| Fixing Type | Adhesive | |
| Product Type | Label Sheet | |
| Colour | White | |
| Printer Type | Inkjet Printer | |
| Quantity Per Package | 25Per Pack | |
| Length | 200mm | |
| Width | 144mm | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Responsibly Sourced Materials | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Label Type High Visibility | ||
Fixing Type Adhesive | ||
Product Type Label Sheet | ||
Colour White | ||
Printer Type Inkjet Printer | ||
Quantity Per Package 25Per Pack | ||
Length 200mm | ||
Width 144mm | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Responsibly Sourced Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery Parcel labels come with our special QuickDRY promise and dry instantly when printed through your inkjet printer so you can place them onto your packages straight after printing. Whether you are printing in black and white or adding colour, these super white labels will look sharp and smart on your packages. The label format is 199.6 x 143.5mm with 2 labels per sheet and is an ideal size for applying to large envelopes and packages. Also great for many E commerce platforms.
Outstanding print quality with vivid colours for creating sharp text and images
Label sizes perfectly optimised for all standard parcels and tubes
Compatible with most ecommerce platforms
Related links
- Avery White Adhesive High Visibility Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 100 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 270 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 2000 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 85 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 10 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 1120 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 2 Per Pack
