RS Better World
Avery White Adhesive High Visibility Label Sheet, Pack of 2 Per Pack
- RS Stock No.:
- 358-786
- Mfr. Part No.:
- FL01
- Manufacturer:
- Avery
Subtotal (1 unit)*
€70.51
(exc. VAT)
€86.73
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.51 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 358-786
- Mfr. Part No.:
- FL01
- Manufacturer:
- Avery
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Label Sheet | |
| Fixing Type | Adhesive | |
| Label Type | High Visibility | |
| Printer Type | Laser | |
| Colour | White | |
| Quantity Per Package | 2Per Pack | |
| Length | 140mm | |
| Width | 38mm | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Responsibly Sourced Materials | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Label Sheet | ||
Fixing Type Adhesive | ||
Label Type High Visibility | ||
Printer Type Laser | ||
Colour White | ||
Quantity Per Package 2Per Pack | ||
Length 140mm | ||
Width 38mm | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Responsibly Sourced Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Avery Franking Labels have been specifically designed to be compatible with franking machines taking 140 x 38mm labels. Made from a quick drying material allows immediate placement onto envelopes and parcel ensuring smudge free results. Avery Franking Labels are compatible with many top Franking label machines.
Strong adhesion ensures the label stays stuck all through the delivery process
Outstanding print quality guarantees easy to read postage details
QuickDRY material ensures smudge free results
Related links
- Avery White Adhesive High Visibility Label Sheet, Pack of 2000 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 85 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 10 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 100 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 1120 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 270 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 20 Per Pack
