RS Better World
Avery White Adhesive High Visibility Label Sheet, Pack of 25 Per Pack
- RS Stock No.:
- 358-791
- Mfr. Part No.:
- J8161-25
- Manufacturer:
- Avery
Subtotal (1 unit)*
€29.53
(exc. VAT)
€36.32
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.53 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 358-791
- Mfr. Part No.:
- J8161-25
- Manufacturer:
- Avery
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Label Type | High Visibility | |
| Product Type | Label Sheet | |
| Fixing Type | Adhesive | |
| Printer Type | Inkjet Printer | |
| Colour | White | |
| Quantity Per Package | 25Per Pack | |
| Length | 63.5mm | |
| Width | 46.6mm | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Responsibly Sourced Materials | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Label Type High Visibility | ||
Product Type Label Sheet | ||
Fixing Type Adhesive | ||
Printer Type Inkjet Printer | ||
Colour White | ||
Quantity Per Package 25Per Pack | ||
Length 63.5mm | ||
Width 46.6mm | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Responsibly Sourced Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery Address Labels are tried and tested and make the task of mailing so easy. Our mailing labels come with our special QuickDRY promise, ensuring smudge free results with your inkjet printer so you can confidently apply the label straight onto your envelopes without any smudge marks. Whether youre printing in black and white or adding colour, these super white labels will look sharp and smart on your envelopes and small packages.
QuickDRY material ensures smudge free results on standard inkjet printers
Outstanding print quality with vivid colours for creating sharp text and images
Label sizes perfectly optimised for all standard envelopes
Compatible with most mass mailing platforms
Related links
- Avery White Adhesive High Visibility Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 100 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 270 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 10 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 2000 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 85 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 1120 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 20 Per Pack
