RS Better World
Avery White Adhesive High Visibility Label Sheet, Pack of 40 Per Pack
- RS Stock No.:
- 358-783
- Mfr. Part No.:
- L7163-40
- Manufacturer:
- Avery
Subtotal (1 unit)*
€44.36
(exc. VAT)
€54.56
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 358-783
- Mfr. Part No.:
- L7163-40
- Manufacturer:
- Avery
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Label Type | High Visibility | |
| Product Type | Label Sheet | |
| Fixing Type | Adhesive | |
| Printer Type | Laser | |
| Colour | White | |
| Quantity Per Package | 40Per Pack | |
| Length | 99mm | |
| Width | 38mm | |
| Labels per Sheet | 14 | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Responsibly Sourced Materials | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Label Type High Visibility | ||
Product Type Label Sheet | ||
Fixing Type Adhesive | ||
Printer Type Laser | ||
Colour White | ||
Quantity Per Package 40Per Pack | ||
Length 99mm | ||
Width 38mm | ||
Labels per Sheet 14 | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Responsibly Sourced Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery Printable address labels are designed to stay put on your letters and small packets. Whether youre printing in black and white or adding colour, these super white labels will look sharp and smart on your envelopes or small packages.
Ultragrip ensures perfect print alignment
Label sizes perfectly optimised for all standard envelopes
Made from FSC certified paper from responsibly managed forests
Related links
- Avery White Adhesive Address Label Sheet, Pack of 40 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 2000 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 100 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 1120 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 270 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 10 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 85 Per Pack
