Avery White Laser Printer Label
- RS Stock No.:
- 778-406
- Mfr. Part No.:
- L4776-20
- Manufacturer:
- Avery
Subtotal (1 box of 240 units)*
€44.83
(exc. VAT)
€55.14
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €44.83 | €0.187 |
*price indicative
- RS Stock No.:
- 778-406
- Mfr. Part No.:
- L4776-20
- Manufacturer:
- Avery
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Label Type | Laser Printer | |
| Product Type | Label | |
| Printer Type | Laser | |
| Colour | White | |
| Length | 42.3mm | |
| Width | 99.1mm | |
| Labels per Sheet | 240 Labels / 20 Sheet | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Label Type Laser Printer | ||
Product Type Label | ||
Printer Type Laser | ||
Colour White | ||
Length 42.3mm | ||
Width 99.1mm | ||
Labels per Sheet 240 Labels / 20 Sheet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery heavy-duty label is designed for robust durability and consistent performance, making it Ideal for labelling a wide range of equipment and property, including IT and electronic devices.
Label type specifically designed for laser printers
Heavy-duty construction ensures long-lasting use
Permanent adhesive guarantees labels stay in place
Related links
- Avery White Laser Printer Label
- Avery White Laser Printer Label, Pack of 1 Per Pack
- Avery White Printer Label
- Avery White Printer Safety or Instructional Sign
- Avery White Adhesive Heavy duty Label Sheet, Pack of 20 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 20 Per Pack
- Avery White Adhesive Heavy duty Label Sheet, Pack of 420 Per Pack
- Avery White Adhesive Heavy duty Label Sheet, Pack of 40 Per Pack
