Avery White Laser Printer Label
- RS Stock No.:
- 778-413
- Mfr. Part No.:
- L6114-20
- Manufacturer:
- Avery
Subtotal (1 box of 540 units)*
€73.75
(exc. VAT)
€90.71
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €73.75 | €0.137 |
*price indicative
- RS Stock No.:
- 778-413
- Mfr. Part No.:
- L6114-20
- Manufacturer:
- Avery
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Label | |
| Label Type | Laser Printer | |
| Printer Type | Laser | |
| Colour | White | |
| Length | 29.6mm | |
| Width | 63.5mm | |
| Labels per Sheet | 540 Labels / 20 Sheet | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Label | ||
Label Type Laser Printer | ||
Printer Type Laser | ||
Colour White | ||
Length 29.6mm | ||
Width 63.5mm | ||
Labels per Sheet 540 Labels / 20 Sheet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery anti-tamper label is designed to provide enhanced security for your products. Ideal for marketing and labelling, these labels ensure your items remain tamper-proof, making them perfect for retail environments.
Laser label type offers high-quality printing
NoPeel labels ensure added product security
Heavy-duty durability guarantees reliability
Related links
- Avery White Laser Printer Label
- Avery White Laser Printer Label, Pack of 1 Per Pack
- Avery White Printer Label
- Avery White Printer Safety or Instructional Sign
- Avery White Adhesive Heavy duty Label Sheet, Pack of 20 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 20 Per Pack
- Avery White Adhesive Heavy duty Label Sheet, Pack of 420 Per Pack
- Avery White Adhesive Heavy duty Label Sheet, Pack of 40 Per Pack
