Avery White Printer Safety or Instructional Sign

Subtotal (1 box of 160 units)*

€44.36

(exc. VAT)

€54.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€44.36€0.277

*price indicative

RS Stock No.:
778-462
Mfr. Part No.:
B3427-20
Manufacturer:
Avery
Find similar products by selecting one or more attributes.
Select all

Brand

Avery

Product Type

Safety or Instructional Sign

Label Type

Printer

Printer Type

Laser

Colour

White

Length

74mm

Width

105mm

Labels per Sheet

160 labels / 20 Sheet

Standards/Approvals

BS5609

RoHS Status: Exempt

COO (Country of Origin):
GB
The Avery ultra heavy-duty label is designed to endure tough indoor and outdoor applications, providing reliable identification and organisation for various surfaces.

Compatible with all printer types for versatile printing options

Ideal for tough applications, ensuring durability in various environments

Features permanent adhesive qualities for secure attachment

Rectangular label shape maximises usage on different surfaces

Comprises 160 total labels across 20 sheets for high-volume needs

A4 backing sheet size accommodates standard printing requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy