RS Better World
Avery White Printer Label
- RS Stock No.:
- 778-426
- Mfr. Part No.:
- LR7160-15
- Manufacturer:
- Avery
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 778-426
- Mfr. Part No.:
- LR7160-15
- Manufacturer:
- Avery
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Label Type | Printer | |
| Product Type | Label | |
| Colour | White | |
| Printer Type | Laser | |
| Length | 38.1mm | |
| Width | 63.5mm | |
| Labels per Sheet | 315 Labels / 15 Sheet | |
| Better World Claim | Responsibly Sourced Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Label Type Printer | ||
Product Type Label | ||
Colour White | ||
Printer Type Laser | ||
Length 38.1mm | ||
Width 63.5mm | ||
Labels per Sheet 315 Labels / 15 Sheet | ||
Better World Claim Responsibly Sourced Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery address labels are designed for efficient organisation and mailing purposes, providing a reliable solution for addressing envelopes, parcels, and tubes.
Compatible with all printers for versatile use
Contains permanent adhesive qualities for long-lasting applications
Features a rectangular shape, ideally suited for various label needs
Pack comprises 1 pack of 15 sheets, with 21 labels per sheet for a total of 315 labels
Constructed from recycled materials, promoting sustainability
Label dimensions measure 63.5mm in width and 38.1mm in height
Related links
- Avery White Printer Label
- Avery White Laser Printer Label
- Avery White Printer Communication Card, Pack of 1 Per Pack
- Avery White Printer Safety or Instructional Sign
- Avery White Acetate Fabric Name Badge 150 Labels
- Avery White Laser Printer Label, Pack of 1 Per Pack
- WAGO White Adhesive Printer Label Sheet, Pack of 3000 Per Pack
- Avery White Adhesive Address Label Sheet, Pack of 100 Per Pack
