RS Better World
Avery White Printer Communication Card, Pack of 1 Per Pack
- RS Stock No.:
- 778-399
- Mfr. Part No.:
- C32253-25.uk
- Manufacturer:
- Avery
Subtotal (1 box of 100 units)*
€11.29
(exc. VAT)
€13.89
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €11.29 | €0.113 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 778-399
- Mfr. Part No.:
- C32253-25.uk
- Manufacturer:
- Avery
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Communication Card | |
| Label Type | Printer | |
| Colour | White | |
| Printer Type | Laser | |
| Quantity Per Package | 1Per Pack | |
| Length | 40mm | |
| Width | 110mm | |
| Labels per Sheet | 25 Per Sheet | |
| Standards/Approvals | FSC | |
| Better World Product | Yes | |
| Better World Claim | Responsibly Sourced Materials | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Communication Card | ||
Label Type Printer | ||
Colour White | ||
Printer Type Laser | ||
Quantity Per Package 1Per Pack | ||
Length 40mm | ||
Width 110mm | ||
Labels per Sheet 25 Per Sheet | ||
Standards/Approvals FSC | ||
Better World Product Yes | ||
Better World Claim Responsibly Sourced Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery Place Cards provide a professional solution for organising seating at weddings, meetings and formal events. These double-sided tent cards offer a clean and elegant way to display guest names or table instructions with absolute clarity.
One hundred cards per pack
Universal printer compatibility
Ultra-fine micro-perforation
White 185 gsm cardboard
Folded dimensions 110 by 40 mm
Related links
- Avery White Printer Communication Card, Pack of 1 Per Pack
- Avery White Laser Printer Label
- Avery White Laser Printer Label, Pack of 1 Per Pack
- Avery Printer Paper 85 mm 25
- Avery White Printer Label
- Avery White Printer Safety or Instructional Sign
- Avery White Adhesive High Visibility Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive Address Label Sheet, Pack of 25 Per Pack
