RS Better World
Avery White Printer Label
- RS Stock No.:
- 778-428
- Mfr. Part No.:
- LR7162-15
- Manufacturer:
- Avery
Subtotal (1 box of 240 units)*
€14.65
(exc. VAT)
€18.02
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €14.65 | €0.061 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 778-428
- Mfr. Part No.:
- LR7162-15
- Manufacturer:
- Avery
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Label | |
| Label Type | Printer | |
| Colour | White | |
| Printer Type | Laser | |
| Length | 34mm | |
| Width | 99.1mm | |
| Labels per Sheet | 240 Labels / 15 Sheet | |
| Better World Claim | Responsibly Sourced Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Label | ||
Label Type Printer | ||
Colour White | ||
Printer Type Laser | ||
Length 34mm | ||
Width 99.1mm | ||
Labels per Sheet 240 Labels / 15 Sheet | ||
Better World Claim Responsibly Sourced Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery address labels are designed for efficient organisation, Ideal for addressing envelopes, parcels and tubes, as well as filing purposes. Their recycled nature contributes to sustainable practices.
Compatible with all printers for versatile usage
Permanent adhesive ensures labels stay secure
Rectangular shape suits a variety of applications
Contains 240 labels across 15 sheets for ample supply
A4 backing sheet fits standard printers perfectly
Label dimensions are 99.1mm (W) x 33.9mm (H) for clear visibility
Related links
- Avery White Printer Label
- Avery White Laser Printer Label
- Avery White Printer Communication Card, Pack of 1 Per Pack
- Avery White Printer Safety or Instructional Sign
- Avery White Acetate Fabric Name Badge 150 Labels
- Avery White Laser Printer Label, Pack of 1 Per Pack
- WAGO White Adhesive Printer Label Sheet, Pack of 3000 Per Pack
- Avery White Adhesive Address Label Sheet, Pack of 100 Per Pack
