Avery White Printer Label
- RS Stock No.:
- 778-467
- Mfr. Part No.:
- B3655-50
- Manufacturer:
- Avery
Subtotal (1 box of 100 units)*
€135.71
(exc. VAT)
€166.92
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €135.71 | €1.357 |
*price indicative
- RS Stock No.:
- 778-467
- Mfr. Part No.:
- B3655-50
- Manufacturer:
- Avery
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Label | |
| Label Type | Printer | |
| Printer Type | Laser | |
| Colour | White | |
| Length | 148mm | |
| Width | 210mm | |
| Labels per Sheet | 100 labels / 50 Sheet | |
| Standards/Approvals | GHS | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Label | ||
Label Type Printer | ||
Printer Type Laser | ||
Colour White | ||
Length 148mm | ||
Width 210mm | ||
Labels per Sheet 100 labels / 50 Sheet | ||
Standards/Approvals GHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery ultra heavy-duty label is designed for diverse printing needs, ensuring high durability for both indoor and outdoor applications.
Compatible with all printers for versatile usage
Features a heavy-duty design for enhanced durability
Permanent adhesive qualities ensure labels stay securely in place
Rectangular shape and white colour provide a professional appearance
Related links
- Avery White Printer Label
- Avery White Laser Printer Label
- Avery White Printer Safety or Instructional Sign
- Avery White Printer Communication Card, Pack of 1 Per Pack
- Avery White Laser Printer Label, Pack of 1 Per Pack
- WAGO White Adhesive Printer Label Sheet, Pack of 3000 Per Pack
- Avery White Adhesive Address Label Sheet, Pack of 100 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 1120 Per Pack
