Avery White Printer Label
- RS Stock No.:
- 778-468
- Mfr. Part No.:
- B4775-20
- Manufacturer:
- Avery
Subtotal (1 box of 20 units)*
€44.36
(exc. VAT)
€54.56
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €44.36 | €2.218 |
*price indicative
- RS Stock No.:
- 778-468
- Mfr. Part No.:
- B4775-20
- Manufacturer:
- Avery
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Label | |
| Label Type | Printer | |
| Printer Type | Laser | |
| Colour | White | |
| Length | 210mm | |
| Width | 297mm | |
| Labels per Sheet | 20 labels / 20 Sheet | |
| Standards/Approvals | GHS | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Label | ||
Label Type Printer | ||
Printer Type Laser | ||
Colour White | ||
Length 210mm | ||
Width 297mm | ||
Labels per Sheet 20 labels / 20 Sheet | ||
Standards/Approvals GHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery ultra heavy-duty label is designed for challenging indoor and outdoor applications, offering reliable adhesion and durability for all printing needs.
Compatible with all printers for versatile use
Ideal for both indoor and outdoor tough applications
Features permanent adhesive qualities for lasting hold
Heavy-duty construction ensures long-lasting performance
Rectangular shape suitable for various labelling tasks
Pack includes 20 sheets with 1 label per sheet, totaling 20 labels
Each label measures 210mm x 297mm, fitting standard A4 dimensions
Related links
- Avery White Printer Label
- Avery White Laser Printer Label
- Avery White Printer Safety or Instructional Sign
- Avery White Printer Communication Card, Pack of 1 Per Pack
- Avery White Adhesive Heavy duty Label Sheet, Pack of 20 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 20 Per Pack
- Avery White Adhesive Heavy duty Label Sheet, Pack of 420 Per Pack
- Avery White Adhesive Heavy duty Label Sheet, Pack of 40 Per Pack
