Avery White Printer Label
- RS Stock No.:
- 778-470
- Mfr. Part No.:
- B5274-50
- Manufacturer:
- Avery
Subtotal (1 box of 800 units)*
€135.71
(exc. VAT)
€166.92
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €135.71 | €0.17 |
*price indicative
- RS Stock No.:
- 778-470
- Mfr. Part No.:
- B5274-50
- Manufacturer:
- Avery
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Label Type | Printer | |
| Product Type | Label | |
| Printer Type | Laser | |
| Colour | White | |
| Length | 52mm | |
| Width | 74mm | |
| Labels per Sheet | 800 labels / 50 Sheet | |
| Standards/Approvals | GHS | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Label Type Printer | ||
Product Type Label | ||
Printer Type Laser | ||
Colour White | ||
Length 52mm | ||
Width 74mm | ||
Labels per Sheet 800 labels / 50 Sheet | ||
Standards/Approvals GHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery ultra heavy-duty label is designed for robust indoor and outdoor applications, ensuring durability and permanence in diverse environments.
Compatible with all printers, allowing for versatile use
Ideal for tough indoor and outdoor applications, promising reliability
Features a heavy-duty construction, enhancing durability
Permanent adhesive qualities ensure labels stay in place
Related links
- Avery White Printer Label
- Avery White Laser Printer Label
- Avery White Printer Communication Card, Pack of 1 Per Pack
- Avery White Printer Safety or Instructional Sign
- Avery White Laser Printer Label, Pack of 1 Per Pack
- WAGO White Adhesive Printer Label Sheet, Pack of 3000 Per Pack
- Avery White Adhesive Address Label Sheet, Pack of 100 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 1120 Per Pack
