TE Connectivity Yellow Adhesive Adhesive Label
- RS Stock No.:
- 786-793
- Mfr. Part No.:
- 8-1768033-4
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 2000 units)*
€301.63
(exc. VAT)
€371.00
(inc. VAT)
New product - Preorder today
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €301.63 | €0.151 |
*price indicative
- RS Stock No.:
- 786-793
- Mfr. Part No.:
- 8-1768033-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label | |
| Label Type | Adhesive | |
| Fixing Type | Adhesive | |
| Colour | Yellow | |
| Length | 290mm | |
| Width | 35.56mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label | ||
Label Type Adhesive | ||
Fixing Type Adhesive | ||
Colour Yellow | ||
Length 290mm | ||
Width 35.56mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The TE Connectivity Industrial Label is a Durable polyester solution is engineered for marking and identification in demanding environments. This blank die-cut label features a permanent pressure sensitive acrylic adhesive for secure placement on various industrial surfaces.
Robust polyester material for long-term marking
Wide 35.56 mm profile for clear identification
Permanent acrylic adhesive for reliable retention
UL Recognised for professional compliance
Related links
- TE Connectivity Yellow Adhesive Identification Label Label
- HellermannTyton Yellow Adhesive Adhesive Label Sheet, Pack of 600 Per Pack
- HellermannTyton Yellow Adhesive Adhesive Label Sheet, Pack of 220 Per Pack
- HellermannTyton Yellow Adhesive Adhesive Label Sheet, Pack of 440 Per Pack
- HellermannTyton Yellow Adhesive Adhesive Label Sheet, Pack of 700 Per Pack
- WAGO Yellow Adhesive Printer Label, Pack of 3000 Per Pack
- TE Connectivity Yellow White Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity Yellow Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50.8 mm
