HellermannTyton Yellow Adhesive Adhesive Label Sheet, Pack of 440 Per Pack
- RS Stock No.:
- 447-305
- Mfr. Part No.:
- 598-92427 TAG124FB-270-YE-270-YE
- Manufacturer:
- HellermannTyton
Image representative of range
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 440 units)*
€40.24
(exc. VAT)
€49.50
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €40.24 | €0.091 | - |
| 15 - 49 | €38.22 | €0.087 | 5% |
| 50 + | €36.22 | €0.082 | 9% |
*price indicative
- RS Stock No.:
- 447-305
- Mfr. Part No.:
- 598-92427 TAG124FB-270-YE-270-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Label Type | Adhesive | |
| Product Type | Label Sheet | |
| Fixing Type | Adhesive | |
| Colour | Yellow | |
| Quantity Per Package | 440Per Pack | |
| Length | 11mm | |
| Width | 19mm | |
| Labels per Sheet | 44 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Label Type Adhesive | ||
Product Type Label Sheet | ||
Fixing Type Adhesive | ||
Colour Yellow | ||
Quantity Per Package 440Per Pack | ||
Length 11mm | ||
Width 19mm | ||
Labels per Sheet 44 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Helasign fabric labels
Flexible labels made of day-glow yellow cotton fabric
With borders
Suitable for identifying cables, wires, components etc.
Adhesive made from synthetic rubber
Resistant to oils, water and dust
Manual labelling with marker pen (RS stock no. 232-0895)
Related links
- HellermannTyton Yellow Adhesive Adhesive Label Sheet, Pack of 700 Per Pack
- HellermannTyton Yellow Adhesive Adhesive Label Sheet, Pack of 220 Per Pack
- HellermannTyton Yellow Adhesive Adhesive Label Sheet, Pack of 600 Per Pack
- HellermannTyton HELASIGN Cable Marker, 598-12227 TAG122B-270-YE-270-YE
- HellermannTyton HELASIGN Cable Marker, 598-12027 TAG120B-270-YE-270-YE
- HellermannTyton HELASIGN Cable Marker, 598-12427 TAG124B-270-YE-270-YE
- HellermannTyton HELASIGN Cable Marker, 598-12127 TAG121B-270-YE-270-YE
- HellermannTyton Yellow Label Roll 10000 Per Pack Qty, 9 mm
