HellermannTyton Yellow Adhesive Adhesive Label Sheet, Pack of 700 Per Pack

Image representative of range

Get a bulk buy discount

Add 15 more to save 5%

View bulk pricing options

Subtotal (1 pack of 700 units)*

€40.24

(exc. VAT)

€49.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 14€40.24€0.057-
15 - 49€38.22€0.0555%
50 +€36.22€0.0529%

*price indicative

RS Stock No.:
447-294
Distrelec Article No.:
180-02-359
Mfr. Part No.:
598-92227 TAG122FB-270-YE-270-YE
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Label Sheet

Label Type

Adhesive

Fixing Type

Adhesive

Colour

Yellow

Quantity Per Package

700Per Pack

Length

9mm

Width

15mm

Labels per Sheet

70

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Helasign fabric labels


Flexible labels made of day-glow yellow cotton fabric

With borders

Suitable for identifying cables, wires, components etc.

Adhesive made from synthetic rubber

Resistant to oils, water and dust

Manual labelling with marker pen (RS stock no. 232-0895)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy