WAGO White Adhesive Printer Label, Pack of 32 Per Pack
- RS Stock No.:
- 278-4030
- Mfr. Part No.:
- 211-151
- Manufacturer:
- WAGO
Subtotal (1 pack of 25 units)*
€311.48
(exc. VAT)
€383.12
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €311.48 | €12.459 |
*price indicative
- RS Stock No.:
- 278-4030
- Mfr. Part No.:
- 211-151
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Fixing Type | Adhesive | |
| Label Type | Printer | |
| Product Type | Label | |
| Colour | White | |
| Printer Type | Laser | |
| Quantity Per Package | 32Per Pack | |
| Length | 21mm | |
| Width | 13mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Fixing Type Adhesive | ||
Label Type Printer | ||
Product Type Label | ||
Colour White | ||
Printer Type Laser | ||
Quantity Per Package 32Per Pack | ||
Length 21mm | ||
Width 13mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The WAGO self-laminating label is suitable for maximum 14 mm cable diameter.
Material polyester
It is halogen free
Related links
- WAGO White Adhesive Printer Label Sheet, Pack of 3000 Per Pack
- Zebra White Adhesive Printer Label, Pack of 1 Per Pack
- Brady White Adhesive Printer Label Sheet, Pack of 500 Per Pack
- Brady White Adhesive Printer Label Sheet, Pack of 500
- WAGO Yellow Adhesive Printer Label, Pack of 3000 Per Pack
- Idento Silver Adhesive Printer Label Sheet, Pack of 154
- Idento Yellow Adhesive Printer Label Sheet, Pack of 330 Per Pack
- Brady Yellow Adhesive Printer Label Sheet
