Brady White Adhesive Printer Label Sheet, Pack of 500 Per Pack
- RS Stock No.:
- 484-8840
- Mfr. Part No.:
- Y163130
- Manufacturer:
- Brady
Subtotal (1 box of 500 units)*
€18.18
(exc. VAT)
€22.36
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 15 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €18.18 | €0.036 |
*price indicative
- RS Stock No.:
- 484-8840
- Mfr. Part No.:
- Y163130
- Manufacturer:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Fixing Type | Adhesive | |
| Product Type | Label Sheet | |
| Label Type | Printer | |
| Colour | White | |
| Printer Type | Laser | |
| Quantity Per Package | 500Per Pack | |
| Length | 31.8mm | |
| Width | 9.5mm | |
| Labels per Sheet | 500 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Fixing Type Adhesive | ||
Product Type Label Sheet | ||
Label Type Printer | ||
Colour White | ||
Printer Type Laser | ||
Quantity Per Package 500Per Pack | ||
Length 31.8mm | ||
Width 9.5mm | ||
Labels per Sheet 500 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Labels for 132-Column Printer
White labels in three sizes; carrier width size 1: 225mm, size 2: 227mm, size 3: 202mm.
Labels for 80//132 Column Printer
These labels are intended for EPROMS or similar components and provide both identification and protection from incident light.Supplied as folded sheets with punched edges enabling printing by word processing systems or printers.
Related links
- Brady White Adhesive Printer Label Sheet, Pack of 500 Per Pack
- Brady White Adhesive Printer Label Sheet, Pack of 500
- WAGO White Adhesive Printer Label Sheet, Pack of 3000 Per Pack
- Idento Silver Adhesive Printer Label Sheet, Pack of 154
- Idento Yellow Adhesive Printer Label Sheet, Pack of 330 Per Pack
- WAGO White Adhesive Printer Label, Pack of 32 Per Pack
- Zebra White Adhesive Printer Label, Pack of 1 Per Pack
- Brady Yellow Adhesive Printer Label Sheet
