Schnippering Lamp Holder Screw Screw - B15 SV0334

Subtotal (1 unit)*

€27.38

(exc. VAT)

€33.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 555 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.38

*price indicative

RS Stock No.:
283-6740
Distrelec Article No.:
133-82-769
Mfr. Part No.:
B15 SV0334
Manufacturer:
Schnippering
Find similar products by selecting one or more attributes.
Select all

Brand

Schnippering

Product Type

Lamp Holder

Base

Ba15S

Mount Type

Screw

Fixing Method

Screw

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bulb Socket BA15s Natural is a high-quality lighting accessory that offers a natural colour. With a screw connection and a mounting flange, this bulb socket is a versatile and reliable option for various lighting applications.

Bulb Base BA15s for easy installation

With mounting flange for added convenience

Natural colour for a subtle lighting effect

High-quality construction for durability

Screw connection for easy setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy