Waldmann Base Lamp Holder Screw Screw - 190058019-00807466
- RS Stock No.:
- 286-4922
- Distrelec Article No.:
- 303-11-662
- Mfr. Part No.:
- 190058019-00807466
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€60.84
(exc. VAT)
€74.83
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.84 |
*price indicative
- RS Stock No.:
- 286-4922
- Distrelec Article No.:
- 303-11-662
- Mfr. Part No.:
- 190058019-00807466
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | Base Lamp Holder | |
| Mount Type | Screw | |
| Fixing Method | Screw | |
| Standards/Approvals | RoHS | |
| Series | ROCIA RFJ and SLJ | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type Base Lamp Holder | ||
Mount Type Screw | ||
Fixing Method Screw | ||
Standards/Approvals RoHS | ||
Series ROCIA RFJ and SLJ | ||
- COO (Country of Origin):
- DE
The Waldmann Magnetic base is designed specifically for use with ROCIA RFJ and SLJ series lights. With a diameter of 89mm, this magnetic base provides a sturdy and reliable attachment for the lights. Its magnetic properties allow for easy and secure placement on metal surfaces, providing flexibility in positioning the lights as needed in various industrial settings. This accessory enhances the versatility and convenience of the ROCIA RFJ and SLJ series lights, ensuring they can be quickly and securely mounted for optimal illumination.
Precision optics in 10° or 40° beam spreads
5000K color temperature
600 lumens
Protection rating up to IP67
Dimming-capable on arm versions
High-resistance coating against heat, wear and corrosion
Related links
- SAM Lamp Holder Screw Screw - BAL-SUP
- Orbitec Halogen Lamp Holder Screw Screw - H7045
- Orbitec Halogen Lamp Holder Screw Screw - H 4653
- Schnippering Lamp Holder Screw Screw - B15 SV0334
- BJB Fluorescent G12 Lamp Holder Screw - 25.809.3801.00
- BJB Halogen Lamp Holder G4 Screw Screw - 25.104.3521.00
- BJB GLS Lamp Holder E27 Screw Screw - 22.317.3906.50
- BJB Halogen Lamp Holder R7 Screw Screw - 25.803.3814.00
