JKL Components Incandescent, LED T31/4 Lamp Holder Solder - 294502
- RS Stock No.:
- 797-2359
- Mfr. Part No.:
- 294502
- Manufacturer:
- JKL Components
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-2359
- Mfr. Part No.:
- 294502
- Manufacturer:
- JKL Components
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Supported Lamp Type | Incandescent, LED | |
| Lamp Size | T31/4 | |
| Mount Type | PCB | |
| Material | Nylon, Phosphor Bronze | |
| Fixing Method | Solder | |
| Number of Pins | 2 | |
| Length | 13.7 mm | |
| Width | 7.9 mm | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Supported Lamp Type Incandescent, LED | ||
Lamp Size T31/4 | ||
Mount Type PCB | ||
Material Nylon, Phosphor Bronze | ||
Fixing Method Solder | ||
Number of Pins 2 | ||
Length 13.7 mm | ||
Width 7.9 mm | ||
- COO (Country of Origin):
- TW
Related links
- BJB CFL Halogen Incandescent, LED Lamp Holder T12 Screw - 47700
- EAO Indicator Lamp holder Solder Tabs, 16 mm
- JKL Components LED Lamp Holder G4 Screw - 2993-G5
- JKL Components LED Lamp Holder G4 Screw - 2993-G6
- JKL Components LED Lamp Holder Bayonet - 29MB-12
- JKL Components LED Lamp Holder Panel Bayonet - 29MB-T
- JKL Components G4 Lamp Holder - 2993-G5
- Siemens Incandescent Lamp Holder W2 Snap-Fit - 3SB2455-2A
