Wurth Elektronik Surface LAN Ethernet Transformer, 70 °C, 0 °C

Image representative of range

Subtotal (1 unit)*

€20.44

(exc. VAT)

€25.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.44

*price indicative

RS Stock No.:
484-813
Distrelec Article No.:
301-89-986
Mfr. Part No.:
7498111001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LAN Ethernet Transformer

Mount Type

Surface

Inductance

350μH

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Turns Ratio

1:1

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy