Wurth Elektronik Surface LAN Ethernet Transformer, 70 °C 13.5 mm, 0 °C 13.97mm
- RS Stock No.:
- 923-6261
- Mfr. Part No.:
- 749050010U
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 923-6261
- Mfr. Part No.:
- 749050010U
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Outputs | 1 | |
| Product Type | LAN Ethernet Transformer | |
| Insertion Loss | -1dB | |
| Mount Type | Surface | |
| Length | 13.5mm | |
| Width | 13.97mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Turns Ratio | 1:1 | |
| Standards/Approvals | IEEE 802.3, IEEE 802.3AF, IEEE 802.3AT, UL 94-V0 | |
| Termination Type | Solder | |
| Maximum Operating Frequency | 100kHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Outputs 1 | ||
Product Type LAN Ethernet Transformer | ||
Insertion Loss -1dB | ||
Mount Type Surface | ||
Length 13.5mm | ||
Width 13.97mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Turns Ratio 1:1 | ||
Standards/Approvals IEEE 802.3, IEEE 802.3AF, IEEE 802.3AT, UL 94-V0 | ||
Termination Type Solder | ||
Maximum Operating Frequency 100kHz | ||
- COO (Country of Origin):
- CN
WE-LAN Ethernet Transformers
The WE-LAN series of LAN transformers from Wurth Elektronik provide a surface mount solution and are compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards. This series of Ethernet transformers feature a turns ratio of 1:1.
Product Application Information
Applications include Ethernet, 1 Gbps Ethernet and Power over Ethernet. These LAN transformers are suitable for Ethernet applications such as Intel, Realtek, Globespan and AMD as they are compliant with most ICs. Other suitable applications include switches, routers and hubs.
Related links
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 15.88mm 21.84 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 13.97mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 8.8mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 9mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 8.6mm 2.16 mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 12.2mm 6.35 mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 6.22mm 14.99 mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C
