Wurth Elektronik Surface LAN Ethernet Transformer, 105 °C 12.7 mm, -40 °C 8.8mm
- RS Stock No.:
- 485-450
- Mfr. Part No.:
- 7490100111A
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 2 units)*
€6.98
(exc. VAT)
€8.59
(inc. VAT)
Last RS stock
- Final 47 unit(s), ready to ship from another location
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | €6.98 | €3.49 |
*price indicative
- RS Stock No.:
- 485-450
- Mfr. Part No.:
- 7490100111A
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LAN Ethernet Transformer | |
| Number of Outputs | 1 | |
| Insertion Loss | -1.1dB | |
| Mount Type | Surface | |
| Length | 12.7mm | |
| Inductance | 350μH | |
| Width | 8.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Isolation Voltage | 1500V ac | |
| Standards/Approvals | UL 94 V-0, IEEE 802.3u, RoHS | |
| Termination Type | Solder | |
| Turns Ratio | 1:1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LAN Ethernet Transformer | ||
Number of Outputs 1 | ||
Insertion Loss -1.1dB | ||
Mount Type Surface | ||
Length 12.7mm | ||
Inductance 350μH | ||
Width 8.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Isolation Voltage 1500V ac | ||
Standards/Approvals UL 94 V-0, IEEE 802.3u, RoHS | ||
Termination Type Solder | ||
Turns Ratio 1:1 | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 8.8 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 8.8 mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 8.8 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 8.8 mm
- Wurth Elektronik LAN Ethernet Transformer 0 °C 8.8 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 14.7 mm 8.8 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 12.7 mm 10.85 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 9.52 mm 5.8 mm
