Wurth Elektronik Surface LAN Ethernet Transformer, 70 °C 12.7 mm, 0 °C 8.8mm
- RS Stock No.:
- 135-3919
- Mfr. Part No.:
- 7490100110A
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-3919
- Mfr. Part No.:
- 7490100110A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Outputs | 5 | |
| Product Type | LAN Ethernet Transformer | |
| Insertion Loss | -1.1dB | |
| Mount Type | Surface | |
| Length | 12.7mm | |
| Width | 8.8mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Isolation Voltage | 1500V ac | |
| Termination Type | Solder | |
| Turns Ratio | 1:1 | |
| Supported Ethernet Standards | 10/100 Base | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Outputs 5 | ||
Product Type LAN Ethernet Transformer | ||
Insertion Loss -1.1dB | ||
Mount Type Surface | ||
Length 12.7mm | ||
Width 8.8mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Isolation Voltage 1500V ac | ||
Termination Type Solder | ||
Turns Ratio 1:1 | ||
Supported Ethernet Standards 10/100 Base | ||
- COO (Country of Origin):
- CN
Wurth 10/100/1000 1 Port LAN Transformers
WE-LAN transformers from Wurth Elektronik are designed for Ethernet and PoE (Power over Ethernet) applications. Other suitable applications included 1 Gbit Ethernet, Hub, Router and Switches. WE-LAN transformers are compliant with most ICs for Ethernet applications such as AMD, Globespan, Intel and Realtek. These surface mount transformers are compliant with IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEE 802.3bt standards.
Features
Compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards
Surface Mount
Applications
Ethernet
Power over Ethernet
1 Gigabit Ethernet
Compliant with most ICs for ethernet applications like Intel, AMD, Globespan and RealTek
Hub, Router, Switches
Related links
- Wurth Elektronik LAN Ethernet Transformer 0 °C 8.8mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 8.8mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 8.6mm 2.16 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 8.8mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 8.8mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 9mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 13.97mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 12.2mm 6.35 mm
